| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176310-4 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 115 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176310-4 |
2176310-4
| Heilind Number: | AMP2176310-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176310-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this thin film precision resistor, designed for surface mount applications. With a power rating of 0.1W and a resistance of 115Ω, it ensures reliable performance even in demanding environments. Operating at a rated voltage of 25V, this resistor offers exceptional accuracy with a tolerance of 0.1%. Its compact 0402 size and solder termination make it easy to integrate into your design. Trust in its high-quality construction and low temperature coefficient of 25PPM for consistent and stable operation. Perfect for a variety of electronic devices, this resistor is a valuable component for achieving optimal performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


