| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176310-9 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 130 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176310-9 |
2176310-9
| Heilind Number: | AMP2176310-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176310-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this ultra-compact 0402 surface mount resistor. With a power rating of 0.1W and a low resistance of 130Ω, it ensures optimal performance in a wide range of applications. The thin film element offers high accuracy, with a tolerance of just 0.1%. Operating at a rated voltage of 25V, this resistor is designed for reliability. Its solder termination and small footprint make it easy to integrate onto PCBs, while the 1K reel packaging allows for convenient handling. Trust in the quality of this component for your critical electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


