2176311-1

Heilind Number:AMP2176311-1
Manufacturer:TE Connectivity
Manufacturer Number:2176311-1
ECAD Model:
3D Model

Description:

RP 1E 0.1W 1K15 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176311-1
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:1.15 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176311-1

Detailed Description

Enhance your electronic projects with the precision and reliability of this 0402 surface mount resistor. It features a power rating of 0.1W, a resistance of 1.15KΩ with a tolerance of 0.1%, making it ideal for demanding applications that require accurate signal conditioning. Operating at a rated voltage of 25V, this thin film resistor ensures stable performance with low noise. Its compact dimensions of 1 x 0.5 x 0.3 mm and surface mount termination make it easy to integrate into your circuit board designs. With a temperature coefficient of 25PPM, it offers consistent operation across a wide range of environmental conditions. Upgrade your passive component inventory with this high-quality chip resistor for optimal performance.