| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176311-4 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 1.24 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176311-4 |
2176311-4
| Heilind Number: | AMP2176311-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176311-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this high-quality surface-mount resistor. With a power rating of 0.1W and a resistance of 1.24KΩ, it ensures reliable performance even under demanding conditions. The thin film element construction offers exceptional accuracy, with a tolerance of 0.1%. Operating at a rated voltage of 25V and featuring solder termination, it's suitable for a wide range of applications. Measuring just 1 x 0.5 x 0.3mm, it's compact and easy to integrate into your design. Trust in the quality of this component for consistent and stable performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


