| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176312-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 12.4 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176312-1 |
2176312-1
| Heilind Number: | AMP2176312-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176312-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this 0402 surface mount resistor. With a power rating of 0.1W and a resistance of 12.4 KΩ, it ensures reliable performance in a compact 1 x 0.5 x 0.3 mm package. The thin film element and 0.1% tolerance guarantee accurate signal processing, while the 25PPM rating and 25V rated voltage make it suitable for diverse applications. Featuring solder termination and ROHS compliance, this component is ready for efficient integration onto your PCB layout. Upgrade to this high-quality chip resistor for optimal circuit functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


