2176312-2

Heilind Number:AMP2176312-2
Manufacturer:TE Connectivity
Manufacturer Number:2176312-2
ECAD Model:
3D Model

Description:

RP 1E 0.1W 12K7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176312-2
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:12.7 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176312-2

Detailed Description

Enhance circuit precision with this 0402 surface mount resistor, boasting a low power rating of 0.1W and a resistance of 12.7 KΩ with a remarkable tolerance of 0.1%. Designed for accuracy, it offers a temperature coefficient of 25PPM, ensuring stable performance even in varying environmental conditions. With solder termination and a compact 1 x .5 x .3 mm footprint, it's ideal for space-constrained applications. This precision resistor, crafted with thin film technology, guarantees reliable operation in demanding electronic setups. Trust in its quality, as it meets industry standards for performance and durability. Elevate your design with this essential component.