| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176312-8 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 14.7 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176312-8 |
2176312-8
| Heilind Number: | AMP2176312-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176312-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this 0402 surface mount resistor, featuring a power rating of 0.1W and a resistance of 14.7 KΩ. Crafted with thin film technology, it boasts a tolerance of 0.1% and low temperature coefficient of 25PPM. Ideal for high-performance applications, this precision component ensures stable and accurate operation. Its compact 1 x 0.5 x 0.3mm form factor and solder termination make it easy to integrate into PCB designs. Partner with this reliable resistor for consistent and reliable performance in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


