| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176313-3 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 140 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176313-3 |
2176313-3
| Heilind Number: | AMP2176313-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176313-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RP 1E 0.1W resistor, featuring a resistance of 140KΩ with a tight tolerance of 0.1%. Designed for surface mount applications, this 0402 chip resistor ensures reliable performance in a compact 1 x 0.5 x 0.3mm package. With a power rating of 0.1W and a rated voltage of 25V, it is ideal for use in various electronic devices. The thin film element construction guarantees high accuracy, while the solder termination type facilitates easy installation. Trust in the quality of our precision resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


