| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176313-9 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 162 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176313-9 |
2176313-9
| Heilind Number: | AMP2176313-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176313-9 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise performance with this 0402 surface mount resistor, designed for high accuracy applications. With a power rating of 0.1W and a resistance of 162KΩ, it guarantees reliable operation even in demanding conditions. The thin film element ensures consistent performance, with a tolerance of 0.1% for accurate signal control. Operating at a rated voltage of 25V, it is suitable for a wide range of electronic circuits. Solder termination offers easy integration onto PCBs, while its compact 1 x 0.5 x 0.3mm dimensions save valuable board space. Trust in the quality of this resistor for your precision engineering needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


