2176322-3

Heilind Number:AMP2176322-3
Manufacturer:TE Connectivity
Manufacturer Number:2176322-3
ECAD Model:
3D Model

Description:

SMV 1W 150K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176322-3
Power Rating:1 W
Termination Type:Solder
Resistance:150 KΩ
Mounting Style:Surface Mount
Dimensions:6.7 x 4 x 3.55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176322-3

Detailed Description

Upgrade your electronic projects with our high-value, high-voltage resistor. This Surface Mount Resistor boasts a power rating of 1W and a resistance of 150KΩ with a tight tolerance of 5%. Its compact dimensions of 6.7 x 4 x 3.55 mm and surface-mount design make it easy to integrate into your circuitry. Crafted with a metal film element, it ensures reliable performance for a wide range of applications. With RoHS compliance, you can trust in its environmental responsibility. Trust in the quality of our Surface Mount Resistors for your next project.