2176324-9

Heilind Number:AMP2176324-9
Manufacturer:TE Connectivity
Manufacturer Number:2176324-9
ECAD Model:
3D Model

Description:

SMV 3W 470K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176324-9
Power Rating:3 W
Termination Type:Solder
Resistance:470 KΩ
Mounting Style:Surface Mount
Dimensions:13.5 x 7.3 x 6.8 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176324-9

Detailed Description

Elevate your electronic projects with our SMV 3W 470K 5% High Value/High Voltage Resistor. Designed for surface mount applications, this metal film resistor offers a power rating of 3W and a resistance of 470 KΩ. With precise solder termination and compact dimensions of 13.5 x 7.3 x 6.8 mm, it's ideal for space-constrained setups. Trust in its reliability and performance, perfect for demanding circuit designs. Crafted for efficiency, this component is a valuable addition to your toolkit. Elevate your electronic projects with our SMV 3W 470K 5% High Value/High Voltage Resistor. Designed for surface mount applications, this metal film resistor offers a power rating of 3W and a resistance of 470 KΩ. With precise solder termination and compact dimensions of 13.5 x 7.3 x 6.8 mm, it's ideal for space-constrained setups. Trust in its reliability and performance, perfect for demanding circuit designs. Crafted for efficiency, this component is a valuable addition to your toolkit.