2176325-1

Heilind Number:AMP2176325-1
Manufacturer:TE Connectivity
Manufacturer Number:2176325-1
ECAD Model:
3D Model

Description:

CRGP 0402 10R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176325-1
Size Code:0402
Power Rating:.125 W
Termination Type:Solder
Resistance:10 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176325-1

Detailed Description

Enhance circuit performance with our CRGP 0402 10R 1% surface mount resistor. Measuring just 1 x .5 x .35 mm, this compact component packs a punch with a power rating of .125 W and a low resistance of 10 Ω. Designed for optimal conductivity, it boasts a tolerance of 1% and is perfect for general purpose applications. With a rated voltage of 50 V, it delivers reliable performance in a variety of electronic systems. Featuring solder termination and thick film technology, it ensures easy installation and durability. Upgrade your designs with this essential component, a must-have in any engineer's toolkit.