2176325-2

Heilind Number:AMP2176325-2
Manufacturer:TE Connectivity
Manufacturer Number:2176325-2
ECAD Model:
3D Model

Description:

CRGP 0402 12R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176325-2
Size Code:0402
Power Rating:.125 W
Termination Type:Solder
Resistance:12 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176325-2

Detailed Description

Enhance circuit performance with our CRGP 0402 12R 1% resistor. Designed for surface mount applications, this general purpose resistor boasts a power rating of .125 W and a resistance of 12 Ω, ensuring reliable operation in a variety of electronic devices. With a rated voltage of 50 V and thick film element construction, it offers high durability and precision. The compact 0402 size, measuring 1 x .5 x .35 mm, allows for space-saving installation. Featuring solder termination and compliance with RoHS standards, it's an eco-friendly choice for your projects. Trust in the quality of our Surface Mount Resistors for optimal performance.