2176325-4

Heilind Number:AMP2176325-4
Manufacturer:TE Connectivity
Manufacturer Number:2176325-4
ECAD Model:
3D Model

Description:

CRGP 0402 18R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176325-4
Size Code:0402
Power Rating:.125 W
Termination Type:Solder
Resistance:18 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176325-4

Detailed Description

Enhance your circuitry with the CRGP 0402 18R 1% surface mount resistor. This compact yet powerful component boasts a resistance of 18 ohms and a power rating of 0.125W, making it ideal for a wide range of applications. With a tolerance of 1% and a rated voltage of 50V, you can rely on its precision and reliability. The solder termination type ensures easy installation, while the thick film element technology guarantees efficient performance. Measuring just 1 x 0.5 x 0.35mm, it's perfect for space-constrained designs. Trust in this general purpose resistor for your electronic projects.