| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176325-7 |
| Size Code: | 0402 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 33 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176325-7 |
2176325-7
| Heilind Number: | AMP2176325-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176325-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGP 0402 33R 1% surface mount resistor. Measuring just 1 x .5 x .35 mm, this compact resistor offers a power rating of .125 W and a resistance of 33 Ω, making it ideal for various applications. With a rated voltage of 50 V and thick film element type, it ensures reliable performance. Featuring solder termination and 1% tolerance, it guarantees precision in circuit design. Non-RoHS compliant. Explore its versatility in general purpose resistor applications.

