2176325-9

Heilind Number:AMP2176325-9
Manufacturer:TE Connectivity
Manufacturer Number:2176325-9
ECAD Model:
3D Model

Description:

CRGP 0402 47R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176325-9
Size Code:0402
Power Rating:.125 W
Termination Type:Solder
Resistance:47 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176325-9

Detailed Description

Enhance your electronic projects with our high-quality General Purpose Resistor. Measuring at 0402 size, this compact component features a power rating of .125 W and a resistance of 47 Ω, with a tight tolerance of 1% for precise performance. Its surface mount design and solder termination make it easy to integrate onto circuit boards, while its thick film element ensures reliability. With a rated voltage of 50 V, this resistor is suitable for a wide range of applications. Non-RoHS compliant. Elevate your circuitry with this essential component.