2176328-6

Heilind Number:AMP2176328-6
Manufacturer:TE Connectivity
Manufacturer Number:2176328-6
ECAD Model:
3D Model

Description:

CRGP 1206 27R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176328-6
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:27 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176328-6

Detailed Description

Enhance your electronic projects with our CRGP 1206 resistor, offering a precise 27 Ω resistance with a 1% tolerance. This surface mount component is designed for efficient solder termination, ensuring secure connectivity. With a power rating of .5 W and a maximum voltage of 200 V, it is suitable for a wide range of applications. The compact 1206 size, measuring 3.1 x 1.55 x .55 mm, makes it easy to integrate into your circuit board. Crafted with thick film technology, it guarantees reliable performance in demanding environments. Trust in our general purpose resistor for consistent and accurate resistance values in your designs.