2176331-2

Heilind Number:AMP2176331-2
Manufacturer:TE Connectivity
Manufacturer Number:2176331-2
ECAD Model:
3D Model

Description:

CRGP 2512 12R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176331-2
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:12 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176331-2

Detailed Description

Enhance your electronic projects with our CRGP 2512 12R 1% resistor, a high-performance component designed for surface mount applications. With a power rating of 2 W and a resistance of 12 Ω, this general-purpose resistor is suitable for a wide range of uses. Its compact 2512 size and solder termination make it easy to integrate into your circuit board. Meeting industry standards for quality and reliability, it offers a tolerance of 1% and a rated voltage of 500 V. Trust in its thick film element technology for consistent and efficient performance. Ideal for both hobbyists and professionals, this resistor is a must-have for your electronic toolbox.