| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176331-4 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 18 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176331-4 |
2176331-4
| Heilind Number: | AMP2176331-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176331-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGP 2512 18R 1% General Purpose Resistor. This high-quality surface mount component boasts a power rating of 2 W, ensuring reliable performance even in demanding applications. With a resistance of 18 Ω and a rated voltage of 500 V, it provides precise and stable operation. The thick film element and solder termination guarantee durability and ease of installation. Measuring at 6.35 x 3.2 x .55 mm, it fits seamlessly into your setup. Trust in this RoHS-compliant resistor for efficient and effective electronic designs.

