CRGP2512F27R

Heilind Number:AMP2176331-6
Manufacturer:TE Connectivity
Manufacturer Number:CRGP2512F27R
ECAD Model:
3D Model

Description:

CRGP 2512 27R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CRGP2512F27R
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:27 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176331-6

Detailed Description

Enhance your electronic circuitry with our CRGP 2512 27R 1% resistor, a high-quality surface mount component designed for optimal performance. With a power rating of 2 W and a tolerance of 1%, this general purpose resistor is perfect for a wide range of applications. Its compact 2512 size and solder termination make for easy installation, while its thick film element ensures reliable operation. Rated for 500 V, it offers robust protection in demanding environments. RoHS compliant and meticulously crafted, this resistor is a dependable choice for your project. Elevate your designs with the precision and efficiency of Surface Mount Resistors.