| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176331-9 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 47 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176331-9 |
2176331-9
| Heilind Number: | AMP2176331-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176331-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGP 2512 47R 1% General Purpose Resistor. Measuring 6.35 x 3.2 x .55 mm, this Surface Mount component offers a power rating of 2 W and a resistance of 47 Ω, making it ideal for various applications. With a rated voltage of 500 V and a tolerance of 1%, it ensures reliable performance. Featuring Thick Film technology and solder termination, it guarantees efficient operation. Trust this RoHS-compliant resistor for high-quality, durable solutions in your circuit designs.

