2176337-1

Heilind Number:AMP2176337-1
Manufacturer:TE Connectivity
Manufacturer Number:2176337-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0402 10R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176337-1
Size Code:0402
Tolerance:1%
Dimensions:1 x .5 x .35 mm
Resistance:10 Ω
Element Type:Thick Film
Power Rating:.0625 W
Product Type:General Purpose Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176337-1

Detailed Description

Enhance circuit stability and precision with this compact CRGCQ 0402 10R 1% surface mount resistor. Designed for general purpose use, it boasts a power rating of .0625 W and a resistance of 10 Ω, ensuring reliable performance in a variety of applications. With a rated voltage of 50 V and thick film element construction, it offers durability and efficiency. The solder termination type facilitates easy installation, while its compact dimensions of 1 x .5 x .35 mm make it suitable for space-constrained setups. Compliant with RoHS regulations, it is a sustainable choice for your electronic projects. Upgrade your circuitry with this high-quality chip resistor and experience consistent operation.