2176337-3

Heilind Number:AMP2176337-3
Manufacturer:TE Connectivity
Manufacturer Number:2176337-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0402 15R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176337-3
Size Code:0402
Tolerance:1%
Dimensions:1 x .5 x .35 mm
Resistance:15 Ω
Element Type:Thick Film
Power Rating:.0625 W
Product Type:General Purpose Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176337-3

Detailed Description

Enhance circuit performance with our CRGCQ 0402 15R 1% resistor, meticulously crafted for precision and reliability. Boasting a power rating of .0625 W and a resistance of 15 Ω, this surface mount resistor is designed to excel in various electronic applications. With a rated voltage of 50 V and thick film element type, it ensures optimal conductivity and durability. The compact 0402 size, measuring 1 x .5 x .35 mm, offers seamless integration onto PCBs. Featuring solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Trust in our high-quality general purpose resistor for your electronic design needs.