| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CRGCQ0402F33R |
| Size Code: | 0402 |
| Tolerance: | 1% |
| Dimensions: | 1 x .5 x .35 mm |
| Resistance: | 33 Ω |
| Element Type: | Thick Film |
| Power Rating: | .0625 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP2176337-7 |
CRGCQ0402F33R
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0402 1% thick film surface mount resistor. Designed for general purpose applications, this miniature component features a resistance of 33Ω and a power rating of .0625W, making it ideal for precision voltage regulation. With a rated voltage of 50V and ROHS compliance, it ensures reliable and environmentally-friendly operation. The solder termination type and compact 0402 size enable easy integration onto PCBs, with dimensions of 1 x .5 x .35mm. Trust in the quality of our surface mount resistors for efficient and durable electronic systems.

