2176337-8

Heilind Number:AMP2176337-8
Manufacturer:TE Connectivity
Manufacturer Number:2176337-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0402 39R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176337-8
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:39 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176337-8

Detailed Description

Enhance circuit efficiency with our CRGCQ 0402 39R 1% Surface Mount Resistor, designed for precision performance in a compact 0402 package. With a power rating of .0625 W and a resistance of 39 Ω, it ensures reliable operation in various applications. Featuring thick film technology and a 1% tolerance, it guarantees accurate resistance values. With a rated voltage of 50 V and two solder terminations, it offers seamless integration onto PCBs. Measuring just 1 x .5 x .35 mm, it's ideal for space-constrained designs. While not RoHS compliant, its quality and performance are unmatched, making it a go-to solution for general purpose resistor needs.