2176337-9

Heilind Number:AMP2176337-9
Manufacturer:TE Connectivity
Manufacturer Number:2176337-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0402 47R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176337-9
Size Code:0402
Tolerance:1%
Dimensions:1 x .5 x .35 mm
Resistance:47 Ω
Element Type:Thick Film
Power Rating:.0625 W
Product Type:General Purpose Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176337-9

Detailed Description

Enhance your electronic projects with our CRGCQ 0402 47R 1% resistor, a high-quality component designed for precision performance. With a power rating of .0625 W and a resistance of 47 Ω, it's perfect for applications requiring reliable current control. The surface mount design and solder termination make installation a breeze, while its compact 1 x .5 x .35 mm dimensions ensure seamless integration into your circuitry. Rest easy knowing this resistor is built to last, with a rated voltage of 50 V and a tolerance of 1%. Whether you're a hobbyist or a professional, our General Purpose Resistor is a must-have for your toolkit.