2176338-2

Heilind Number:AMP2176338-2
Manufacturer:TE Connectivity
Manufacturer Number:2176338-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0402 1R5 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176338-2
Size Code:0402
Tolerance:5%
Dimensions:1 x .5 x .35 mm
Resistance:1.5 Ω
Element Type:Thick Film
Power Rating:.0625 W
Product Type:General Purpose Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176338-2

Detailed Description

Enhance your electronic circuitry with our CRGCQ 0402 1R5 5% Surface Mount Resistor. This compact component, with a power rating of .0625 W and a resistance of 1.5 Ω, is designed for high performance in a variety of applications. With a rated voltage of 50 V and ROHS compliance, it meets international standards for environmental responsibility. The thick film element and solder termination ensure durability and reliability, while its miniature dimensions of 1 x .5 x .35 mm make it ideal for space-constrained designs. Trust in this General Purpose Resistor for efficient and precise signal processing in your projects.