2176338-4

Heilind Number:AMP2176338-4
Manufacturer:TE Connectivity
Manufacturer Number:2176338-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0402 3R3 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176338-4
Size Code:0402
Tolerance:5%
Dimensions:1 x .5 x .35 mm
Resistance:3.3 Ω
Element Type:Thick Film
Power Rating:.0625 W
Product Type:General Purpose Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176338-4

Detailed Description

Enhance circuit performance with our CRGCQ 0402 3R3 5% General Purpose Resistor, designed for surface mount applications. This compact component, measuring just 1 x .5 x .35 mm, features a thick film element for reliable operation. With a resistance of 3.3 Ω and a power rating of .0625 W, it is suitable for a variety of electronic devices. Rated for 50 V, it ensures stable performance in diverse voltage settings. With solder termination and RoHS compliance, it offers easy installation and environmental responsibility. Trust in this Surface Mount Resistor for efficient and precise signal control in your projects.