2176338-7

Heilind Number:AMP2176338-7
Manufacturer:TE Connectivity
Manufacturer Number:2176338-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0402 10R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176338-7
Size Code:0402
Tolerance:5%
Dimensions:1 x .5 x .35 mm
Resistance:10 Ω
Element Type:Thick Film
Power Rating:.0625 W
Product Type:General Purpose Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176338-7

Detailed Description

Enhance circuit performance with our CRGCQ 0402 resistor, designed for reliable surface mount installation. This general purpose resistor, featuring a thick film element, offers a resistance of 10 Ω with a 5% tolerance, ensuring accurate signal control. Operating at a rated voltage of 50 V and a power rating of .0625 W, it is suitable for various electronic applications. With dimensions of 1 x .5 x .35 mm, this compact component is ideal for space-constrained designs. Its solder termination ensures secure connectivity, making it a valuable asset for your projects.