2176339-2

Heilind Number:AMP2176339-2
Manufacturer:TE Connectivity
Manufacturer Number:2176339-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0603 12R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176339-2
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:12 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176339-2

Detailed Description

Enhance your circuitry with this CRGCQ 0603 resistor, meticulously designed for optimal performance. With a resistance of 12 ohms and a power rating of 0.1W, it ensures reliable operation in a wide range of applications. Featuring a compact 0603 size and surface mount termination, installation is a breeze. The thick film element, combined with a tolerance of 1%, guarantees precision in signal processing. RoHS compliance further underscores its commitment to environmental responsibility. Trust in this high-quality component for your general purpose resistor needs.