2176339-3

Heilind Number:AMP2176339-3
Manufacturer:TE Connectivity
Manufacturer Number:2176339-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0603 15R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176339-3
Size Code:0603
Tolerance:1%
Dimensions:1.6 x .8 x .45 mm
Resistance:15 Ω
Element Type:Thick Film
Power Rating:.1 W
Product Type:General Purpose Resistor
Rated Voltage:75 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176339-3

Detailed Description

Enhance circuit performance with our CRGCQ 0603 15R 1% General Purpose Resistor. Designed for surface mount applications, this high-quality component boasts a power rating of .1 W and a resistance of 15 Ω, making it suitable for a wide range of electronic devices. With a rated voltage of 75 V and thick film element construction, it ensures reliable operation. The compact 0603 size, measuring 1.6 x .8 x .45 mm, facilitates easy integration onto PCBs. Featuring solder termination and meeting RoHS compliance standards, it offers both convenience and environmental responsibility. Trust in this Surface Mount Resistor for precision and durability in your projects.