2176339-5

Heilind Number:AMP2176339-5
Manufacturer:TE Connectivity
Manufacturer Number:2176339-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0603 22R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176339-5
Termination Type:Solder
Size Code:0603
Tolerance:1%
Dimensions:1.6 x .8 x .45 mm
Resistance:22 Ω
Element Type:Thick Film
Power Rating:.1 W
Product Type:General Purpose Resistor
Rated Voltage:75 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Number of Terminations:2
SKU:AMP2176339-5

Detailed Description

Enhance your circuitry with our CRGCQ 0603 22R 1% Surface Mount Resistor. This compact yet powerful component, with a size code of 0603, offers a resistance of 22 ohms and a power rating of .1 W, making it ideal for a wide range of applications. With a rated voltage of 75 V and thick film element type, it ensures reliable performance. The solder termination type and surface mount mounting style facilitate easy installation. Designed for general purpose use, this resistor boasts a tolerance of 1% and is RoHS compliant, aligning with environmental standards. Elevate your electronic projects with the precision and quality of our Surface Mount Resistors.