2176339-6

Heilind Number:AMP2176339-6
Manufacturer:TE Connectivity
Manufacturer Number:2176339-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0603 27R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176339-6
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:27 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176339-6

Detailed Description

Enhance circuit performance with our CRGCQ 0603 resistor, designed for precision in a wide range of applications. This compact surface mount component boasts a power rating of .1 W and a resistance of 27 Ω with a tolerance of 1%, ensuring reliable and accurate operation. With a rated voltage of 75 V, it offers durable performance in demanding environments. Its solder termination type and compact dimensions of 1.6 x .8 x .45 mm make it easy to integrate into your design. Made with thick film technology, this general-purpose resistor is perfect for various electronic projects. Trust in its quality and efficiency for your next application.