2176339-8

Heilind Number:AMP2176339-8
Manufacturer:TE Connectivity
Manufacturer Number:2176339-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0603 39R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176339-8
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:39 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176339-8

Detailed Description

Enhance circuit performance with our CRGCQ 0603 chip resistor, designed for precision and reliability in a compact form. Measuring just 1.6 x .8 x .45 mm, this surface mount component features a resistance of 39 Ω with a tolerance of 1%. Operating at a rated voltage of 75 V and a power rating of .1 W, it offers optimal performance in a variety of applications. Constructed with thick film technology, it ensures durability and stability in demanding environments. With solder termination and compliant with RoHS standards, it's ideal for environmentally conscious projects. Trust in our Surface Mount Resistors for high-quality, efficient circuitry.