2176340-1

Heilind Number:AMP2176340-1
Manufacturer:TE Connectivity
Manufacturer Number:2176340-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0603 1R0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176340-1
Size Code:0603
Tolerance:5%
Dimensions:1.6 x .8 x .45 mm
Resistance:1 Ω
Element Type:Thick Film
Power Rating:.1 W
Product Type:General Purpose Resistor
Rated Voltage:75 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176340-1

Detailed Description

Enhance the performance of your electronic circuits with our CRGCQ 0603 1R0 5% General Purpose Resistor. Designed for surface mount applications, this compact resistor offers a power rating of 0.1 W and a rated voltage of 75 V, ensuring reliable and efficient operation. With a low resistance value of 1 Ω and a tolerance of 5%, it provides precise and consistent results. The thick film element and solder termination guarantee durability and ease of installation. RoHS compliant and measuring just 1.6 x 0.8 x 0.45 mm, it's the perfect choice for space-constrained projects. Trust in our Surface Mount Resistors for high-quality performance in your designs.