2176341-2

Heilind Number:AMP2176341-2
Manufacturer:TE Connectivity
Manufacturer Number:2176341-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0805 12R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176341-2
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:12 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176341-2

Detailed Description

Enhance electronic circuits with the CRGCQ 0805 12R 1% Surface Mount Resistor. This compact and reliable component, with a power rating of .125 W and resistance of 12 Ω, is designed for optimal performance in various applications. With a rated voltage of 150 V and thick film element type, it ensures stable operation. Featuring solder termination and ROHS compliance, it is easy to install and environmentally friendly. Trust in its precision and durability for your general purpose resistor needs. Elevate your projects with this essential component.