2176341-3

Heilind Number:AMP2176341-3
Manufacturer:TE Connectivity
Manufacturer Number:2176341-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0805 15R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176341-3
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:15 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176341-3

Detailed Description

Achieve precise resistance with our CRGCQ 0805 15R 1% Chip Resistor. Measuring at 2 x 1.25 x .55 mm, this surface mount resistor is ideal for compact electronic applications. With a power rating of .125 W and a tolerance of 1%, it offers reliable performance. Featuring a thick film element, it ensures durability and stability. The solder termination type and 150 V rated voltage make it suitable for various circuit designs. Compliant with RoHS regulations, it meets environmental standards. Trust in our Surface Mount Resistors for your general purpose resistor needs.