2176341-5

Heilind Number:AMP2176341-5
Manufacturer:TE Connectivity
Manufacturer Number:2176341-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0805 22R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176341-5
Size Code:0805
Tolerance:1%
Dimensions:2 x 1.25 x .55 mm
Resistance:22 Ω
Element Type:Thick Film
Power Rating:.125 W
Product Type:General Purpose Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176341-5

Detailed Description

Enhance circuit performance with our CRGCQ 0805 22R 1% General Purpose Resistor. Designed for surface mount applications, this compact and efficient resistor boasts a power rating of .125 W and a resistance of 22 Ω, ensuring reliable operation in a variety of electronic devices. With a tolerance of 1% and a rated voltage of 150 V, it meets stringent industry standards for accuracy and durability. The thick film element construction guarantees stable performance, while the solder termination type facilitates easy installation. RoHS compliant and meticulously crafted, this resistor is a dependable choice for your electronic assembly needs.