2176341-7

Heilind Number:AMP2176341-7
Manufacturer:TE Connectivity
Manufacturer Number:2176341-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0805 33R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176341-7
Size Code:0805
Tolerance:1%
Dimensions:2 x 1.25 x .55 mm
Resistance:33 Ω
Element Type:Thick Film
Power Rating:.125 W
Product Type:General Purpose Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176341-7

Detailed Description

Enhance your electronic projects with the CRGCQ 0805 33R 1% Surface Mount Resistor. This general-purpose component, featuring a thick film element, offers precise performance with a tolerance of 1%. With a power rating of .125 W and a resistance of 33 Ω, it is designed to handle up to 150 V. The solder termination type ensures secure installation on your circuit board. Compact in size at 2 x 1.25 x .55 mm, it is perfect for applications where space is limited. Trust in the quality and reliability of this Surface Mount Resistor for seamless integration into your designs.