2176341-9

Heilind Number:AMP2176341-9
Manufacturer:TE Connectivity
Manufacturer Number:2176341-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0805 47R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176341-9
Size Code:0805
Tolerance:1%
Dimensions:2 x 1.25 x .55 mm
Resistance:47 Ω
Element Type:Thick Film
Power Rating:.125 W
Product Type:General Purpose Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176341-9

Detailed Description

Enhance your circuitry with the CRGCQ 0805 47R 1% Surface Mount Resistor. This high-quality component, with a power rating of .125 W and rated voltage of 150 V, offers precise resistance of 47 Ω. Its compact 0805 size and solder termination make it ideal for surface mount applications, ensuring efficient performance in a minimal footprint. Crafted with thick film technology and a tolerance of 1%, this resistor guarantees accuracy in signal processing. With RoHS compliance, you can trust in its environmental responsibility, making it a reliable choice for general purpose electronic projects. Elevate your designs with the durability and stability of this Surface Mount Resistor.