2176342-3

Heilind Number:AMP2176342-3
Manufacturer:TE Connectivity
Manufacturer Number:2176342-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0805 2R2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176342-3
Size Code:0805
Tolerance:5%
Dimensions:2 x 1.25 x .55 mm
Resistance:2.2 Ω
Element Type:Thick Film
Power Rating:.125 W
Product Type:General Purpose Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176342-3

Detailed Description

Enhance your circuitry with our CRGCQ 0805 2R2 5% resistor, designed for reliable performance in a compact 0805 package. With a power rating of .125 W and a resistance of 2.2 Ω, it can handle up to 150 V with ease. Its surface mount termination type ensures easy installation, while its thick film element guarantees durability. Perfect for general purpose applications, this resistor is RoHS compliant, making it a sustainable choice for your projects. Elevate your electronics with this essential component.