2176342-5

Heilind Number:AMP2176342-5
Manufacturer:TE Connectivity
Manufacturer Number:2176342-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0805 4R7 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176342-5
Size Code:0805
Tolerance:5%
Dimensions:2 x 1.25 x .55 mm
Resistance:4.7 Ω
Element Type:Thick Film
Power Rating:.125 W
Product Type:General Purpose Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176342-5

Detailed Description

Enhance circuit efficiency with our CRGCQ 0805 surface mount resistor. Designed for general purpose use, this compact component boasts a power rating of 0.125 W and a resistance of 4.7 Ω with a 5% tolerance, ensuring reliable performance. Operating at a rated voltage of 150 V, it is perfect for various electronic applications. With a termination type of solder, it offers easy installation. RoHS compliant, this resistor is environmentally friendly. Upgrade your electronics with this high-quality, space-saving solution.