2176342-6

Heilind Number:AMP2176342-6
Manufacturer:TE Connectivity
Manufacturer Number:2176342-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0805 6R8 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176342-6
Size Code:0805
Tolerance:5%
Dimensions:2 x 1.25 x .55 mm
Resistance:6.8 Ω
Element Type:Thick Film
Power Rating:.125 W
Product Type:General Purpose Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176342-6

Detailed Description

Enhance the performance of your electronic circuits with this CRGCQ 0805 6R8 5% General Purpose Resistor. Designed for surface mount applications, this compact resistor features a thick film element with a power rating of .125 W. With a resistance of 6.8 Ω and a rated voltage of 150 V, it ensures reliable operation in various electronic devices. Its solder termination type and small dimensions make it easy to install, while the RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality and precision of this Surface Mount Resistor for optimal circuit functionality.