2176342-7

Heilind Number:AMP2176342-7
Manufacturer:TE Connectivity
Manufacturer Number:2176342-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0805 10R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176342-7
Size Code:0805
Tolerance:5%
Dimensions:2 x 1.25 x .55 mm
Resistance:10 Ω
Element Type:Thick Film
Power Rating:.125 W
Product Type:General Purpose Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176342-7

Detailed Description

Enhance your electronic projects with our CRGCQ 0805 10R 5% Surface Mount Resistor. This high-quality component, with a power rating of .125 W and a rated voltage of 150 V, ensures reliable performance in a compact 0805 package. Featuring a resistance of 10 Ω and a tolerance of 5%, it is ideal for general purpose applications. The solder termination type and surface mount mounting style make it easy to integrate onto PCBs. RoHS compliant and constructed with thick film technology, this resistor guarantees both environmental friendliness and durability. Upgrade your circuit designs with the precision and efficiency of our Surface Mount Resistor.