2176342-9

Heilind Number:AMP2176342-9
Manufacturer:TE Connectivity
Manufacturer Number:2176342-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0805 22R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176342-9
Size Code:0805
Tolerance:5%
Dimensions:2 x 1.25 x .55 mm
Resistance:22 Ω
Element Type:Thick Film
Power Rating:.125 W
Product Type:General Purpose Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176342-9

Detailed Description

Enhance the performance of your electronic circuits with this CRGCQ 0805 resistor. With a resistance of 22 ohms and a 5% tolerance, it ensures precise and reliable operation. Rated for a maximum voltage of 150V and a power rating of .125W, this surface mount resistor is suitable for a wide range of applications. Its compact 2 x 1.25 x .55 mm dimensions, along with solder termination, make it easy to integrate into your designs. Manufactured with thick film technology, it offers high durability and stability. Trust in its quality for your general purpose resistor needs.