2176343-4

Heilind Number:AMP2176343-4
Manufacturer:TE Connectivity
Manufacturer Number:2176343-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 1206 18R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176343-4
Size Code:1206
Tolerance:1%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:18 Ω
Element Type:Thick Film
Power Rating:.25 W
Product Type:General Purpose Resistor
Rated Voltage:200 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176343-4

Detailed Description

Enhance circuit performance with our CRGCQ 1206 18R 1% resistor, a reliable solution for precision resistance applications. This surface mount resistor, boasting a power rating of .25 W, features a compact 1206 size and solder termination for easy installation. With a resistance of 18 Ω and a rated voltage of 200 V, it ensures stable operation in diverse electronic setups. Crafted with thick film technology for durability, this general-purpose component offers a tight tolerance of 1%. RoHS compliant and measuring 3.1 x 1.55 x .55 mm, it's ideal for space-constrained designs. Trust in its quality for your project's success.