2176344-1

Heilind Number:AMP2176344-1
Manufacturer:TE Connectivity
Manufacturer Number:2176344-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 1206 1R0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176344-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:1 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176344-1

Detailed Description

Enhance your circuitry with our CRGCQ 1206 1R0 5% General Purpose Resistor. With a power rating of .25 W and a resistance of 1 Ω, this thick film element is designed for high performance. Operating at a rated voltage of 200 V, it ensures reliable functionality in various applications. Its surface mount design, measuring 3.1 x 1.55 x .55 mm, offers easy installation. With solder termination, it guarantees secure connectivity. RoHS compliant, it meets environmental standards. Trust in our Surface Mount Resistor for efficient and durable electronic systems.