2176344-2

Heilind Number:AMP2176344-2
Manufacturer:TE Connectivity
Manufacturer Number:2176344-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 1206 1R5 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176344-2
Size Code:1206
Tolerance:5%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:1.5 Ω
Element Type:Thick Film
Power Rating:.25 W
Product Type:General Purpose Resistor
Rated Voltage:200 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176344-2

Detailed Description

Enhance circuit performance with our CRGCQ 1206 1R5 5% surface mount resistor. This compact yet powerful component, measuring 3.1 x 1.55 x .55 mm, offers a resistance of 1.5 Ω and a power rating of .25 W. Designed for reliability, it can handle a rated voltage of 200 V. With a thick film element and solder termination, it ensures secure and efficient connectivity. Ideal for a variety of applications, this general-purpose resistor is a dependable choice for your electronic projects. Meeting industry standards for quality, it's a valuable addition to any assembly. Rest assured, it's crafted with meticulous attention to detail for optimal performance. Elevate your designs with this essential component for surface mount applications.