2176344-9

Heilind Number:AMP2176344-9
Manufacturer:TE Connectivity
Manufacturer Number:2176344-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 1206 22R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176344-9
Size Code:1206
Tolerance:5%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:22 Ω
Element Type:Thick Film
Power Rating:.25 W
Product Type:General Purpose Resistor
Rated Voltage:200 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176344-9

Detailed Description

Enhance your circuitry with our CRGCQ 1206 thick film resistor. Measuring just 3.1 x 1.55 x .55 mm, this compact surface mount component offers a resistance of 22 Ω with a tolerance of 5%. Operating at a power rating of .25 W and a rated voltage of 200 V, it's ideal for general purpose applications. With solder termination and ROHS compliance, it ensures easy and environmentally friendly integration. Upgrade your electronic projects with this reliable and efficient chip resistor.