2176345-1

Heilind Number:AMP2176345-1
Manufacturer:TE Connectivity
Manufacturer Number:2176345-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 1210 10R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176345-1
Size Code:1210
Power Rating:.5 W
Termination Type:Solder
Resistance:10 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 2.6 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176345-1

Detailed Description

Enhance your circuitry with the CRGCQ 1210 10R 1% Surface Mount Resistor, a reliable component designed for precision performance. With a power rating of 0.5 W and a resistance of 10 Ω, it ensures stable operation in a variety of applications. The compact 1210 size and surface mount termination make it easy to integrate into your design, while the thick film element and 1% tolerance guarantee accuracy. Operating at a rated voltage of 200 V, this resistor is suitable for both low and high-power circuits. Trust in its quality and durability for your electronic projects.